Part Details for RP73F1J1K02BTD by TE Connectivity
Overview of RP73F1J1K02BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73F1J1K02BTD
RP73F1J1K02BTD CAD Models
RP73F1J1K02BTD Part Data Attributes
|
RP73F1J1K02BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J1K02BTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1020ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J1K02BTD
This table gives cross-reference parts and alternative options found for RP73F1J1K02BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J1K02BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1021-AB25 | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J1K02BTD vs BLU0603P-1021-AB25 |
BLU0603A-1021-BB25 | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J1K02BTD vs BLU0603A-1021-BB25 |
RT0603BRD101K02L | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73F1J1K02BTD vs RT0603BRD101K02L |
PRC0603TC251.02K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Precision Resistive Products Inc | RP73F1J1K02BTD vs PRC0603TC251.02K+/-0.1% |
PRC0603TTC25X1.02K+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J1K02BTD vs PRC0603TTC25X1.02K+/-0.1% |
BLU0603A-1021-BT25Q | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J1K02BTD vs BLU0603A-1021-BT25Q |
BLU0603P-1021-BT25Q | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J1K02BTD vs BLU0603P-1021-BT25Q |
WF06R1021BALQ | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J1K02BTD vs WF06R1021BALQ |
RN73H1JGTD1021A25 | Fixed Resistor, Metal Film, 0.1W, 1020ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J1K02BTD vs RN73H1JGTD1021A25 |
RN731JTTDD1021A25 | Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F1J1K02BTD vs RN731JTTDD1021A25 |