RP73F1J16K2BTDF
TE Connectivity
Description: RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 16200ohm, SURFACE MOUNT, 0603, CHIP

Overview of RP73F1J16K2BTDF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73F1J16K2BTDF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73F1J16K2BTDF by TE Connectivity

RP73F1J16K2BTDF
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
MIL-STD-202
Resistance
16200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. RP73F1J16K2BTDF
    TE Connectivity
    RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 16200ohm, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for RP73F1J16K2BTDF

This table gives cross-reference parts and alternative options found for RP73F1J16K2BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J16K2BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239060441623L Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RP73F1J16K2BTDF vs 239060441623L
RT0603WRD0716K2 Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 YAGEO Corporation RP73F1J16K2BTDF vs RT0603WRD0716K2
BLU0603ER-1622-BB25 Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RP73F1J16K2BTDF vs BLU0603ER-1622-BB25
SF06R1622ATLQ Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RP73F1J16K2BTDF vs SF06R1622ATLQ
RN731JLTDD1622B25 Fixed Resistor, Thin Film, 0.063W, 16200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RP73F1J16K2BTDF vs RN731JLTDD1622B25
RTW10D0603A1622-RG70 Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc RP73F1J16K2BTDF vs RTW10D0603A1622-RG70
NTRA06HB1622CTR1KQYF Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RP73F1J16K2BTDF vs NTRA06HB1622CTR1KQYF
HPTF0603-QE-1622AT Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RP73F1J16K2BTDF vs HPTF0603-QE-1622AT
AMF060316K20.1%25PPM/KKP20 Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic RP73F1J16K2BTDF vs AMF060316K20.1%25PPM/KKP20
TP0325B1622TCE Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RP73F1J16K2BTDF vs TP0325B1622TCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F1J16K2BTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F1J16K2BTDF by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73F1J16K2BTDF would you like to use for your alert(s)?
  • Please alert me when RP73F1J16K2BTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73F1J16K2BTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F1J16K2BTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73F1J16K2BTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F1J16K2BTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F1J16K2BTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: