Part Details for RP73F1J15KBTDF by TE Connectivity
Overview of RP73F1J15KBTDF by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73F1J15KBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-RP73F1J15KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 15K 0.1% 2 5PPM RoHS: Compliant | 0 |
|
$0.1290 / $0.4500 | Order Now |
|
Onlinecomponents.com | RP 1J 15K 0.1% 25PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1204 / $0.1422 | Buy Now |
|
Master Electronics | RP 1J 15K 0.1% 25PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1204 / $0.1422 | Buy Now |
Part Details for RP73F1J15KBTDF
RP73F1J15KBTDF CAD Models
RP73F1J15KBTDF Part Data Attributes
|
RP73F1J15KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J15KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J15KBTDF
This table gives cross-reference parts and alternative options found for RP73F1J15KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J15KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E1502WGTD | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73F1J15KBTDF vs P0603E1502WGTD |
RTW10D0603A1502-RG70 | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73F1J15KBTDF vs RTW10D0603A1502-RG70 |
CAR060315KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RP73F1J15KBTDF vs CAR060315KOHMS0.05%25PPMHP |
RN73H1JTTD1502A25 | Fixed Resistor, Metal Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J15KBTDF vs RN73H1JTTD1502A25 |
RN73H1JGTD1502A25 | Fixed Resistor, Metal Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J15KBTDF vs RN73H1JGTD1502A25 |
BLU0603-1502-AB25W | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J15KBTDF vs BLU0603-1502-AB25W |
CRT0603-BY-1502EST | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73F1J15KBTDF vs CRT0603-BY-1502EST |
P0603E1502BNT100 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73F1J15KBTDF vs P0603E1502BNT100 |
BLU0603P-1502-AT25W | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J15KBTDF vs BLU0603P-1502-AT25W |
P0603E1502BBPB | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73F1J15KBTDF vs P0603E1502BBPB |