Part Details for RP73F1J115KBTDF by TE Connectivity
Overview of RP73F1J115KBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J115KBTDF
RP73F1J115KBTDF CAD Models
RP73F1J115KBTDF Part Data Attributes
|
RP73F1J115KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J115KBTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 115000ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J115KBTDF
This table gives cross-reference parts and alternative options found for RP73F1J115KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J115KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ARG03BTC1153 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73F1J115KBTDF vs ARG03BTC1153 |
RP73F1J115KATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RP73F1J115KBTDF vs RP73F1J115KATDG |
RBP06BBP1153 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 115000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RP73F1J115KBTDF vs RBP06BBP1153 |
HPTF0603-QE-1153AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73F1J115KBTDF vs HPTF0603-QE-1153AT |
CAR0603115KOHMS0.1%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RP73F1J115KBTDF vs CAR0603115KOHMS0.1%25PPMHP |
AR03BBCX1153 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73F1J115KBTDF vs AR03BBCX1153 |
9T06031A1153BAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73F1J115KBTDF vs 9T06031A1153BAPFT |
PRC0603TTC25X115K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RP73F1J115KBTDF vs PRC0603TTC25X115K+-0.1% |
RP73F1J115KBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RP73F1J115KBTDF vs RP73F1J115KBTDG |
BLU0603-1153-AB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RP73F1J115KBTDF vs BLU0603-1153-AB25 |