Part Details for RP73F1J10RBTDG by TE Connectivity
Overview of RP73F1J10RBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J10RBTDG
RP73F1J10RBTDG CAD Models
RP73F1J10RBTDG Part Data Attributes
|
RP73F1J10RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J10RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J10RBTDG
This table gives cross-reference parts and alternative options found for RP73F1J10RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J10RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R10R0BTLQ | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J10RBTDG vs WF06R10R0BTLQ |
WF06R10R0AALQ | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J10RBTDG vs WF06R10R0AALQ |
CMP060310R0.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, ROHS COMPLIANT | Microtech GmbH Electronic | RP73F1J10RBTDG vs CMP060310R0.1%25PPM/KNP5 |
BLU0603ER-10R0-AT25W | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J10RBTDG vs BLU0603ER-10R0-AT25W |
SF06R10R0BTLQ | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J10RBTDG vs SF06R10R0BTLQ |
SF06R10R0ATL | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J10RBTDG vs SF06R10R0ATL |
BLU0603P-10R0-AB25Q | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J10RBTDG vs BLU0603P-10R0-AB25Q |
BLU0603-10R0-AB25Q | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J10RBTDG vs BLU0603-10R0-AB25Q |
RBP06BBP10R0 | Fixed Resistor, Thin Film, 0.125W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73F1J10RBTDG vs RBP06BBP10R0 |
BLU0603P-10R0-AB25W | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J10RBTDG vs BLU0603P-10R0-AB25W |