Part Details for RP73F1J10K5DTD by TE Connectivity
Overview of RP73F1J10K5DTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J10K5DTD
RP73F1J10K5DTD CAD Models
RP73F1J10K5DTD Part Data Attributes
|
RP73F1J10K5DTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J10K5DTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 10500ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J10K5DTD
This table gives cross-reference parts and alternative options found for RP73F1J10K5DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J10K5DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT0603DRD0710K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73F1J10K5DTD vs AT0603DRD0710K5L |
RNCH0603DKE10K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73F1J10K5DTD vs RNCH0603DKE10K5 |
RN731JTTDD1052D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RP73F1J10K5DTD vs RN731JTTDD1052D25 |
BLU0603A-1052-DB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RP73F1J10K5DTD vs BLU0603A-1052-DB25Q |
PRC0603TTC25Y10.5K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | RP73F1J10K5DTD vs PRC0603TTC25Y10.5K+-0.5% |
TP0325D1052T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | RP73F1J10K5DTD vs TP0325D1052T5E |
RP73F1J10K5DTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 10500ohm, SURFACE MOUNT, 0603, CHIP | RP73F1J10K5DTD vs RP73F1J10K5DTG |
CRT0603-DY-1052ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RP73F1J10K5DTD vs CRT0603-DY-1052ELF |
9T06031A1052DAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73F1J10K5DTD vs 9T06031A1052DAPFT |
AR03DBCX1052 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RP73F1J10K5DTD vs AR03DBCX1052 |