Part Details for RP73F1J10K2BTDF by TE Connectivity
Overview of RP73F1J10K2BTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J10K2BTDF
RP73F1J10K2BTDF CAD Models
RP73F1J10K2BTDF Part Data Attributes
|
RP73F1J10K2BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J10K2BTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 10200ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J10K2BTDF
This table gives cross-reference parts and alternative options found for RP73F1J10K2BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J10K2BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRD1310K2L | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73F1J10K2BTDF vs RT0603WRD1310K2L |
BLU0603P-1022-BT25 | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J10K2BTDF vs BLU0603P-1022-BT25 |
RN73H1JTTD1022A25 | Fixed Resistor, Metal Film, 0.1W, 10200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J10K2BTDF vs RN73H1JTTD1022A25 |
RP73F1J10K2BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 10200ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73F1J10K2BTDF vs RP73F1J10K2BTG |
BLU0603-1022-BB25Q | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J10K2BTDF vs BLU0603-1022-BB25Q |
BLU0603ER-1022-BT25W | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J10K2BTDF vs BLU0603ER-1022-BT25W |
BLU0603-1022-AT25W | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J10K2BTDF vs BLU0603-1022-AT25W |
AMF060310K20.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J10K2BTDF vs AMF060310K20.05%25PPM/KKP5 |
RN731JLTD1022B25 | Fixed Resistor, Thin Film, 0.063W, 10200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J10K2BTDF vs RN731JLTD1022B25 |
BLU0603-1022-BB25W | Fixed Resistor, Thin Film, 0.1W, 10200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J10K2BTDF vs BLU0603-1022-BB25W |