Part Details for RP73F1E931RBTDG by TE Connectivity
Overview of RP73F1E931RBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E931RBTDG
RP73F1E931RBTDG CAD Models
RP73F1E931RBTDG Part Data Attributes
|
RP73F1E931RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E931RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 931ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E931RBTDG
This table gives cross-reference parts and alternative options found for RP73F1E931RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E931RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G9310AC | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E931RBTDG vs TC02G9310AC |
AR02BTRC3Y9310 | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E931RBTDG vs AR02BTRC3Y9310 |
TC02G9310BC | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E931RBTDG vs TC02G9310BC |
RNCS0402BKE931R | Fixed Resistor, Thin Film, 0.063W, 931ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73F1E931RBTDG vs RNCS0402BKE931R |
CPF0402B931RE1 | Fixed Resistor, Thin Film, 0.063W, 931ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RP73F1E931RBTDG vs CPF0402B931RE1 |
RN73F1EB9310A | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E931RBTDG vs RN73F1EB9310A |
TC02G9310BT | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E931RBTDG vs TC02G9310BT |
CAR0402931OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73F1E931RBTDG vs CAR0402931OHMS0.1%25PPM |
NTRA04B9310CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 931ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73F1E931RBTDG vs NTRA04B9310CTR1KQYF |
PRC0402TC25Y931R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73F1E931RBTDG vs PRC0402TC25Y931R+-0.1% |