Part Details for RP73F1E6K81ATG by TE Connectivity
Overview of RP73F1E6K81ATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E6K81ATG
RP73F1E6K81ATG CAD Models
RP73F1E6K81ATG Part Data Attributes
|
RP73F1E6K81ATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E6K81ATG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 6810ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E6K81ATG
This table gives cross-reference parts and alternative options found for RP73F1E6K81ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E6K81ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0402-AY-6811GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73F1E6K81ATG vs CRT0402-AY-6811GLF |
TC02G6811BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E6K81ATG vs TC02G6811BB |
RP73F1E6K81ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6810ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E6K81ATG vs RP73F1E6K81ATDF |
TC0225B6811E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E6K81ATG vs TC0225B6811E5E |
TC0225B6811T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E6K81ATG vs TC0225B6811T4E |
RP73PF1E6K81BTD | TE Connectivity | $0.1230 | Fixed Resistor, Thin Film, 0.1W, 6810ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E6K81ATG vs RP73PF1E6K81BTD |
RNCS0402BTE6K81 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6810ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E6K81ATG vs RNCS0402BTE6K81 |
CPF0402A6K81E | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6810ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E6K81ATG vs CPF0402A6K81E |
PRC0402TTC25Y6.81K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6810ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E6K81ATG vs PRC0402TTC25Y6.81K+-0.05% |
PR02BTC6811 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 6810ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RP73F1E6K81ATG vs PR02BTC6811 |