Part Details for RP73F1E6K19ATD by TE Connectivity
Overview of RP73F1E6K19ATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E6K19ATD
RP73F1E6K19ATD CAD Models
RP73F1E6K19ATD Part Data Attributes
|
RP73F1E6K19ATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E6K19ATD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 6190ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E6K19ATD
This table gives cross-reference parts and alternative options found for RP73F1E6K19ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E6K19ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1ETP6191B | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E6K19ATD vs RN73F1ETP6191B |
AR02BTRC3Y6191 | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E6K19ATD vs AR02BTRC3Y6191 |
CPF0402B6K19E1 | Fixed Resistor, Thin Film, 0.063W, 6190ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RP73F1E6K19ATD vs CPF0402B6K19E1 |
RN73F1EB6191B | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E6K19ATD vs RN73F1EB6191B |
PRC0402TC25Y6.19K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73F1E6K19ATD vs PRC0402TC25Y6.19K+-0.05% |
PRC0402TTC25Y6.19K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73F1E6K19ATD vs PRC0402TTC25Y6.19K+-0.05% |
AR02BBC6191 | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | RP73F1E6K19ATD vs AR02BBC6191 |
CAR04026.19KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73F1E6K19ATD vs CAR04026.19KOHMS0.05%25PPM |
NTRA04B6191CTRQYF | Fixed Resistor, Thin Film, 0.063W, 6190ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73F1E6K19ATD vs NTRA04B6191CTRQYF |
AR02BTC6191 | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | RP73F1E6K19ATD vs AR02BTC6191 |