Part Details for RP73F1E560RATG by TE Connectivity
Overview of RP73F1E560RATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E560RATG
RP73F1E560RATG CAD Models
RP73F1E560RATG Part Data Attributes
|
RP73F1E560RATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E560RATG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 560ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E560RATG
This table gives cross-reference parts and alternative options found for RP73F1E560RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E560RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TC25Y560R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73F1E560RATG vs PRC0402TC25Y560R+-0.05% |
RP73F1E560RBTDF | Fixed Resistor, Thin Film, 0.063W, 560ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E560RATG vs RP73F1E560RBTDF |
NTRA04A5600CTRQYF | Fixed Resistor, Thin Film, 0.063W, 560ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73F1E560RATG vs NTRA04A5600CTRQYF |
CRT0402-AY-5600GAS | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E560RATG vs CRT0402-AY-5600GAS |
CPF0402A560RE1 | Fixed Resistor, Thin Film, 0.063W, 560ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E560RATG vs CPF0402A560RE1 |
CRT0402-AY-5600GLF | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E560RATG vs CRT0402-AY-5600GLF |
NTRA04A5600CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 560ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73F1E560RATG vs NTRA04A5600CTR1KQYF |
PR02BTC5600 | Fixed Resistor, Thin Film, 0.5W, 560ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73F1E560RATG vs PR02BTC5600 |
RP73F1E560RATDG | Fixed Resistor, Thin Film, 0.063W, 560ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E560RATG vs RP73F1E560RATDG |
RN73F1E5600B | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | RP73F1E560RATG vs RN73F1E5600B |