Part Details for RP73F1E560RATDG by TE Connectivity
Overview of RP73F1E560RATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E560RATDG
RP73F1E560RATDG CAD Models
RP73F1E560RATDG Part Data Attributes
|
RP73F1E560RATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E560RATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 560ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E560RATDG
This table gives cross-reference parts and alternative options found for RP73F1E560RATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E560RATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-AY-5600GLF | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E560RATDG vs CRT0402-AY-5600GLF |
CPF0402A560RE | Fixed Resistor, Thin Film, 0.063W, 560ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E560RATDG vs CPF0402A560RE |
RP73F1E560RATD | Fixed Resistor, Thin Film, 0.063W, 560ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E560RATDG vs RP73F1E560RATD |
CPF0402A560RE1 | Fixed Resistor, Thin Film, 0.063W, 560ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E560RATDG vs CPF0402A560RE1 |
PR02BTC5600 | Fixed Resistor, Thin Film, 0.5W, 560ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73F1E560RATDG vs PR02BTC5600 |
PRC0402TC25Y560R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 560ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73F1E560RATDG vs PRC0402TC25Y560R+-0.05% |
NTRA04B5600CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 560ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73F1E560RATDG vs NTRA04B5600CTR1KQYF |
RP73F1E560RBTDF | Fixed Resistor, Thin Film, 0.063W, 560ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E560RATDG vs RP73F1E560RBTDF |
NTRC04B5600CTRF | Fixed Resistor, Thin Film, 0.063W, 560ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RP73F1E560RATDG vs NTRC04B5600CTRF |
CPF0402B560RE1 | Fixed Resistor, Thin Film, 0.063W, 560ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RP73F1E560RATDG vs CPF0402B560RE1 |