Part Details for RP73F1E549RBTDF by TE Connectivity
Results Overview of RP73F1E549RBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73F1E549RBTDF Information
RP73F1E549RBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RP73F1E549RBTDF
RP73F1E549RBTDF CAD Models
RP73F1E549RBTDF Part Data Attributes
|
RP73F1E549RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E549RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 549ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E549RBTDF
This table gives cross-reference parts and alternative options found for RP73F1E549RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E549RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F1ETP5490A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E549RBTDF vs RN73F1ETP5490A |
TC0225B5490T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E549RBTDF vs TC0225B5490T4E |
RP73PF1E549RBTDF | TE Connectivity | $0.1790 | Fixed Resistor, Thin Film, 0.1W, 549ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E549RBTDF vs RP73PF1E549RBTDF |
AR02BBC5490 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E549RBTDF vs AR02BBC5490 |
TC0225B5490T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E549RBTDF vs TC0225B5490T5E |
CPF0402A549RE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 549ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E549RBTDF vs CPF0402A549RE |
TC02G5490BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E549RBTDF vs TC02G5490BB |
CPF0402B549RE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 549ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RP73F1E549RBTDF vs CPF0402B549RE |
RN73F1ETD5490A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E549RBTDF vs RN73F1ETD5490A |
TC02G5490BT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 549ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E549RBTDF vs TC02G5490BT |