Part Details for RP73F1E46R4BTG by TE Connectivity
Overview of RP73F1E46R4BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E46R4BTG
RP73F1E46R4BTG CAD Models
RP73F1E46R4BTG Part Data Attributes
|
RP73F1E46R4BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E46R4BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 46.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E46R4BTG
This table gives cross-reference parts and alternative options found for RP73F1E46R4BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E46R4BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F1ETD46R4B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73F1E46R4BTG vs RN73F1ETD46R4B |
TC02G46R4BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E46R4BTG vs TC02G46R4BC |
CPF0402B46R4E | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 46.4ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RP73F1E46R4BTG vs CPF0402B46R4E |
CAR040246.4OHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E46R4BTG vs CAR040246.4OHMS0.1%25PPM |
TFCR0402-16W-E-46R4BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 46.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73F1E46R4BTG vs TFCR0402-16W-E-46R4BT |
RNCW0402BTE46R4 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 46.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73F1E46R4BTG vs RNCW0402BTE46R4 |
NTRC04B46R4CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 46.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E46R4BTG vs NTRC04B46R4CTRF |
RN73F1ETP46R4B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E46R4BTG vs RN73F1ETP46R4B |
CRT0402-BY-46R4GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73F1E46R4BTG vs CRT0402-BY-46R4GLF |
AR02BTRC3Y46R4N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 46.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E46R4BTG vs AR02BTRC3Y46R4N |