Datasheets
RP73F1E365RDTDG by: TE Connectivity

Fixed Resistor, Thin Film, 0.063W, 365ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Part Details for RP73F1E365RDTDG by TE Connectivity

Overview of RP73F1E365RDTDG by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for RP73F1E365RDTDG

RP73F1E365RDTDG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP73F1E365RDTDG Part Data Attributes

RP73F1E365RDTDG TE Connectivity
Buy Now Datasheet
Compare Parts:
RP73F1E365RDTDG TE Connectivity Fixed Resistor, Thin Film, 0.063W, 365ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Chip
Manufacturer Series RP73
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard MIL-STD-202
Resistance 365 Ω
Resistor Type FIXED RESISTOR
Series RP73
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 25 V

Alternate Parts for RP73F1E365RDTDG

This table gives cross-reference parts and alternative options found for RP73F1E365RDTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E365RDTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR02DTRC3Y3650N Fixed Resistor, Thin Film, 0.0625W, 365ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd RP73F1E365RDTDG vs AR02DTRC3Y3650N
PRC0402TTC25Y365R+-0.5% Fixed Resistor, Thin Film, 0.0625W, 365ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc RP73F1E365RDTDG vs PRC0402TTC25Y365R+-0.5%
CPF0402D365RE1 Fixed Resistor, Thin Film, 0.063W, 365ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73F1E365RDTDG vs CPF0402D365RE1
RP73F1E365RDTG Fixed Resistor, Thin Film, 0.063W, 365ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73F1E365RDTDG vs RP73F1E365RDTG
RP73F1E365RDTD Fixed Resistor, Thin Film, 0.063W, 365ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73F1E365RDTDG vs RP73F1E365RDTD
TC0225D3650T4E Fixed Resistor, Thin Film, 0.0625W, 365ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RP73F1E365RDTDG vs TC0225D3650T4E
CRT0402-DY-3650GAS Fixed Resistor, Thin Film, 0.0625W, 365ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Bourns Inc RP73F1E365RDTDG vs CRT0402-DY-3650GAS
RN73F1EB3650D Fixed Resistor, Thin Film, 0.0625W, 365ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation RP73F1E365RDTDG vs RN73F1EB3650D
RNCW0402DTE365R Fixed Resistor, Thin Film, 0.063W, 365ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RP73F1E365RDTDG vs RNCW0402DTE365R
RNCS0402DTE365R Fixed Resistor, Thin Film, 0.063W, 365ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RP73F1E365RDTDG vs RNCS0402DTE365R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F1E365RDTDG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F1E365RDTDG by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73F1E365RDTDG would you like to use for your alert(s)?
  • Please alert me when RP73F1E365RDTDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73F1E365RDTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F1E365RDTDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73F1E365RDTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F1E365RDTDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F1E365RDTDG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: