Part Details for RP73F1E360RATDG by TE Connectivity
Overview of RP73F1E360RATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E360RATDG
RP73F1E360RATDG CAD Models
RP73F1E360RATDG Part Data Attributes
|
RP73F1E360RATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E360RATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 360ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E360RATDG
This table gives cross-reference parts and alternative options found for RP73F1E360RATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E360RATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402A360RE | Fixed Resistor, Thin Film, 0.063W, 360ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E360RATDG vs CPF0402A360RE |
RP73F1E360RBTDF | Fixed Resistor, Thin Film, 0.063W, 360ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E360RATDG vs RP73F1E360RBTDF |
CPF0402B360RE1 | Fixed Resistor, Thin Film, 0.063W, 360ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RP73F1E360RATDG vs CPF0402B360RE1 |
RN73F1ETP3600B | Fixed Resistor, Thin Film, 0.0625W, 360ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | RP73F1E360RATDG vs RN73F1ETP3600B |
PRC0402TC25Y360R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 360ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73F1E360RATDG vs PRC0402TC25Y360R+-0.05% |
TC02G361AC | Fixed Resistor, Thin Film, 0.0625W, 360ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E360RATDG vs TC02G361AC |
NTRA04A3600CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 360ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73F1E360RATDG vs NTRA04A3600CTR1KQYF |
CPF0402A360RE1 | Fixed Resistor, Thin Film, 0.063W, 360ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E360RATDG vs CPF0402A360RE1 |
TFCR0402-16W-E-3600BT | Fixed Resistor, Thin Film, 0.063W, 360ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RP73F1E360RATDG vs TFCR0402-16W-E-3600BT |
RP73F1E360RATG | Fixed Resistor, Thin Film, 0.063W, 360ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E360RATDG vs RP73F1E360RATG |