Part Details for RP73F1E28KATDF by TE Connectivity
Overview of RP73F1E28KATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E28KATDF
RP73F1E28KATDF CAD Models
RP73F1E28KATDF Part Data Attributes
|
RP73F1E28KATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E28KATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 28000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E28KATDF
This table gives cross-reference parts and alternative options found for RP73F1E28KATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E28KATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F1ETP2802B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 28000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E28KATDF vs RN73F1ETP2802B |
RNCW0402BTE28K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 28000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73F1E28KATDF vs RNCW0402BTE28K0 |
RP73F1E28KBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 28000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E28KATDF vs RP73F1E28KBTDG |
AR02BBC2802 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 28000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E28KATDF vs AR02BBC2802 |
RP73F1E28KATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 28000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E28KATDF vs RP73F1E28KATD |
CRT0402-BY-2802GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 28000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73F1E28KATDF vs CRT0402-BY-2802GLF |
RN73F1EB2802B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 28000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E28KATDF vs RN73F1EB2802B |
TC0225B2802E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 28000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E28KATDF vs TC0225B2802E4E |
TC02G2802AB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 28000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E28KATDF vs TC02G2802AB |
AR02BPC3Y2802N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 28000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E28KATDF vs AR02BPC3Y2802N |