Part Details for RP73F1E226RBTD by TE Connectivity
Overview of RP73F1E226RBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E226RBTD
RP73F1E226RBTD CAD Models
RP73F1E226RBTD Part Data Attributes
|
RP73F1E226RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E226RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 226ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E226RBTD
This table gives cross-reference parts and alternative options found for RP73F1E226RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E226RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFCR0402-16W-E-2260BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 226ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73F1E226RBTD vs TFCR0402-16W-E-2260BT |
TC02G2260AB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 226ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E226RBTD vs TC02G2260AB |
AR02BPC3Y2260N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 226ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E226RBTD vs AR02BPC3Y2260N |
RN73F1ETP2260A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 226ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E226RBTD vs RN73F1ETP2260A |
CPF0402A226RE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 226ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E226RBTD vs CPF0402A226RE |
PRC0402TTC25Y226R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 226ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E226RBTD vs PRC0402TTC25Y226R+-0.1% |
RP73PF1E226RBTDF | TE Connectivity | $0.2021 | Fixed Resistor, Thin Film, 0.1W, 226ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E226RBTD vs RP73PF1E226RBTDF |
RP73F1E226RATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 226ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E226RBTD vs RP73F1E226RATDG |
NTRA04B2260CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 226ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E226RBTD vs NTRA04B2260CTR1KQYF |
RP73F1E226RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 226ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E226RBTD vs RP73F1E226RBTG |