Part Details for RP73F1E19K1BTD by TE Connectivity
Overview of RP73F1E19K1BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E19K1BTD
RP73F1E19K1BTD CAD Models
RP73F1E19K1BTD Part Data Attributes
|
RP73F1E19K1BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E19K1BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 19100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E19K1BTD
This table gives cross-reference parts and alternative options found for RP73F1E19K1BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E19K1BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G1912BB | Fixed Resistor, Thin Film, 0.0625W, 19100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E19K1BTD vs TC02G1912BB |
PR02BTC1912 | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73F1E19K1BTD vs PR02BTC1912 |
TC0225B1912E5E | Fixed Resistor, Thin Film, 0.0625W, 19100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E19K1BTD vs TC0225B1912E5E |
NTRA04B1912CTRQYF | Fixed Resistor, Thin Film, 0.063W, 19100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73F1E19K1BTD vs NTRA04B1912CTRQYF |
RP73F1E19K1ATD | Fixed Resistor, Thin Film, 0.063W, 19100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E19K1BTD vs RP73F1E19K1ATD |
CPF0402B19K1E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 19100ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RP73F1E19K1BTD vs CPF0402B19K1E |
NTRA04B1912CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 19100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73F1E19K1BTD vs NTRA04B1912CTR1KQYF |
RP73F1E19K1BTG | Fixed Resistor, Thin Film, 0.063W, 19100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E19K1BTD vs RP73F1E19K1BTG |
TC0225B1912T4E | Fixed Resistor, Thin Film, 0.0625W, 19100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E19K1BTD vs TC0225B1912T4E |
CPF0402B19K1E1 | Fixed Resistor, Thin Film, 0.063W, 19100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RP73F1E19K1BTD vs CPF0402B19K1E1 |