Part Details for RP73F1E16R9BTD by TE Connectivity
Results Overview of RP73F1E16R9BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73F1E16R9BTD Information
RP73F1E16R9BTD by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RP73F1E16R9BTD
RP73F1E16R9BTD CAD Models
RP73F1E16R9BTD Part Data Attributes
|
RP73F1E16R9BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E16R9BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 16.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E16R9BTD
This table gives cross-reference parts and alternative options found for RP73F1E16R9BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E16R9BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR02BPC3Y16R9N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E16R9BTD vs AR02BPC3Y16R9N |
TC0225B169JE4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E16R9BTD vs TC0225B169JE4E |
TC0225B169JE5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E16R9BTD vs TC0225B169JE5E |
CPF0402B16R9E1 | TE Connectivity | $0.1960 | Fixed Resistor, Thin Film, 0.063W, 16.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73F1E16R9BTD vs CPF0402B16R9E1 |
TC0225B169JT5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E16R9BTD vs TC0225B169JT5E |
CRT0402-BY-16R9GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73F1E16R9BTD vs CRT0402-BY-16R9GLF |
CPF0402B16R9E | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 16.9ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RP73F1E16R9BTD vs CPF0402B16R9E |
AR02BTRC3Y16R9N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E16R9BTD vs AR02BTRC3Y16R9N |
AR02BTRC3Y16R9 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E16R9BTD vs AR02BTRC3Y16R9 |
TC02G16R9BT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E16R9BTD vs TC02G16R9BT |