Part Details for RP73F1E15KATD by TE Connectivity
Overview of RP73F1E15KATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E15KATD
RP73F1E15KATD CAD Models
RP73F1E15KATD Part Data Attributes
|
RP73F1E15KATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E15KATD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 15000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E15KATD
This table gives cross-reference parts and alternative options found for RP73F1E15KATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E15KATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF0402B15KE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 15000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73F1E15KATD vs CPF0402B15KE |
TC02G1502BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E15KATD vs TC02G1502BC |
TC02G1502BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E15KATD vs TC02G1502BB |
TC02G1502AC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E15KATD vs TC02G1502AC |
RP73F1E15KATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 15000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E15KATD vs RP73F1E15KATDF |
TC02G153AC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E15KATD vs TC02G153AC |
TFCR0402-16W-E-1502BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 15000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73F1E15KATD vs TFCR0402-16W-E-1502BT |
AR02BTC1502A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E15KATD vs AR02BTC1502A |
AR02BTRC3Y1502 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E15KATD vs AR02BTRC3Y1502 |
MC007842 | SPC Multicomp | $0.0034 | Fixed Resistor, Thin Film, 0.0625W, 15000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E15KATD vs MC007842 |