Part Details for RP73F1E107RBTDF by TE Connectivity
Overview of RP73F1E107RBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E107RBTDF
RP73F1E107RBTDF CAD Models
RP73F1E107RBTDF Part Data Attributes
|
RP73F1E107RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E107RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E107RBTDF
This table gives cross-reference parts and alternative options found for RP73F1E107RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E107RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0402LF-03-1070-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RP73F1E107RBTDF vs PCF-W0402LF-03-1070-A-P-LT |
RP73F1E107RBTDG | Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E107RBTDF vs RP73F1E107RBTDG |
TC0225B1070E4E | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E107RBTDF vs TC0225B1070E4E |
AR02BPC3Y1070 | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E107RBTDF vs AR02BPC3Y1070 |
TC0225B1070TCE | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E107RBTDF vs TC0225B1070TCE |
TC02G1070AT | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E107RBTDF vs TC02G1070AT |
AR02BPC3Y1070N | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E107RBTDF vs AR02BPC3Y1070N |
AR0402107R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 107ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73F1E107RBTDF vs AR0402107R+-0.05%TCR25 |
RP73F1E107RBTG | Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E107RBTDF vs RP73F1E107RBTG |
CPF0402A107RE1 | Fixed Resistor, Thin Film, 0.063W, 107ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E107RBTDF vs CPF0402A107RE1 |