There are no models available for this part yet.
Overview of RP73D3A162KATG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RP73D3A162KATG by TE Connectivity
Part Data Attributes for RP73D3A162KATG by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
Tape
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
162000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Tolerance
|
0.05%
|
Working Voltage
|
200 V
|
Alternate Parts for RP73D3A162KATG
This table gives cross-reference parts and alternative options found for RP73D3A162KATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D3A162KATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU2512P-1623-BB15 | Fixed Resistor, Thin Film, 1W, 162000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, 2512, | RCD Components Inc | RP73D3A162KATG vs BLU2512P-1623-BB15 |
BLU2512P-1623-AB15Q | Fixed Resistor, Thin Film, 1W, 162000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, 2512, | RCD Components Inc | RP73D3A162KATG vs BLU2512P-1623-AB15Q |
BLU2512P-1623-AB15W | Fixed Resistor, Thin Film, 1W, 162000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, 2512, | RCD Components Inc | RP73D3A162KATG vs BLU2512P-1623-AB15W |
BLU2512P-1623-BT15Q | Fixed Resistor, Thin Film, 1W, 162000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, 2512, | RCD Components Inc | RP73D3A162KATG vs BLU2512P-1623-BT15Q |
BLU2512-1623-AB15 | Fixed Resistor, Thin Film, 1W, 162000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, 2512, | RCD Components Inc | RP73D3A162KATG vs BLU2512-1623-AB15 |
BLU2512ER-1623-BB15W | Fixed Resistor, Thin Film, 1W, 162000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, 2512, | RCD Components Inc | RP73D3A162KATG vs BLU2512ER-1623-BB15W |
BLU2512-1623-AT15Q | Fixed Resistor, Thin Film, 1W, 162000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, 2512, | RCD Components Inc | RP73D3A162KATG vs BLU2512-1623-AT15Q |
BLU2512-1623-BB15W | Fixed Resistor, Thin Film, 1W, 162000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, 2512, | RCD Components Inc | RP73D3A162KATG vs BLU2512-1623-BB15W |
RP73D3A162KATDF | Fixed Resistor, Thin Film, 1W, 162000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512 | TE Connectivity | RP73D3A162KATG vs RP73D3A162KATDF |
BLU2512P-1623-AT15W | Fixed Resistor, Thin Film, 1W, 162000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, 2512, | RCD Components Inc | RP73D3A162KATG vs BLU2512P-1623-AT15W |