Part Details for RP73D2B845KATD by TE Connectivity
Overview of RP73D2B845KATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D2B845KATD
RP73D2B845KATD CAD Models
RP73D2B845KATD Part Data Attributes
|
RP73D2B845KATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B845KATD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 845000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B845KATD
This table gives cross-reference parts and alternative options found for RP73D2B845KATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B845KATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B845KATDG | Fixed Resistor, Thin Film, 0.25W, 845000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B845KATD vs RP73D2B845KATDG |
RNCH1206BTS845K | Fixed Resistor, Thin Film, 0.33W, 845000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B845KATD vs RNCH1206BTS845K |
CRT1206-AX-8453ELF | Fixed Resistor, Thin Film, 0.25W, 845000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B845KATD vs CRT1206-AX-8453ELF |
RNCH1206BKS845K | Fixed Resistor, Thin Film, 0.33W, 845000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B845KATD vs RNCH1206BKS845K |
CAR1206845KOHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 845000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B845KATD vs CAR1206845KOHMS0.05%15PPMHP |
CAR1206845KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 845000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B845KATD vs CAR1206845KOHMS0.1%15PPMHP |
RP73D2B845KBTDG | Fixed Resistor, Thin Film, 0.25W, 845000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B845KATD vs RP73D2B845KBTDG |
CRT1206-BX-8453ELF | Fixed Resistor, Thin Film, 0.25W, 845000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B845KATD vs CRT1206-BX-8453ELF |