Part Details for RP73D2B75KBTD by TE Connectivity
Overview of RP73D2B75KBTD by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2B75KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-RP73D2B75KBTDTR-ND
|
DigiKey | RP 2B 75K 0.1% 15PPM 5K RL Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2315 | Buy Now |
DISTI #
2-1879264-4
|
Avnet Americas | Resistor Thin Film 75kOhm 0.1% 2-Pin Surface Mount T/R - Tape and Reel (Alt: 2-1879264-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Reel | 0 |
|
$0.2063 / $0.2259 | Buy Now |
|
Onlinecomponents.com | RP 2B 75K 0.1% 15PPM 5K RL RoHS: Compliant | 0 |
|
$0.2041 / $0.2306 | Buy Now |
DISTI #
2-1879264-4
|
Avnet Abacus | Resistor Thin Film 75kOhm 0.1% 2-Pin Surface Mount T/R (Alt: 2-1879264-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2B 75K 0.1% 15PPM 5K RL RoHS: Compliant | 0 |
|
$0.2041 / $0.2306 | Buy Now |
Part Details for RP73D2B75KBTD
RP73D2B75KBTD CAD Models
RP73D2B75KBTD Part Data Attributes
|
RP73D2B75KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B75KBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |