Part Details for RP73D2B57R6ATN by TE Connectivity
Overview of RP73D2B57R6ATN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D2B57R6ATN
RP73D2B57R6ATN CAD Models
RP73D2B57R6ATN Part Data Attributes
|
RP73D2B57R6ATN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B57R6ATN
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B57R6ATN
This table gives cross-reference parts and alternative options found for RP73D2B57R6ATN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B57R6ATN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ABNV57R6N | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RP73D2B57R6ATN vs AR06ABNV57R6N |
AR06ATNV57R6 | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73D2B57R6ATN vs AR06ATNV57R6 |
WF12F57R6BTLQ | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B57R6ATN vs WF12F57R6BTLQ |
AR06BTNV57R6N | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RP73D2B57R6ATN vs AR06BTNV57R6N |
NTRH12A57R6NTRF | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | RP73D2B57R6ATN vs NTRH12A57R6NTRF |
239071145769L | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RP73D2B57R6ATN vs 239071145769L |
WF12F57R6ATLQ | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B57R6ATN vs WF12F57R6ATLQ |
RNCH1206BKS57R6 | Fixed Resistor, Thin Film, 0.33W, 57.6ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B57R6ATN vs RNCH1206BKS57R6 |
CRT1206-AX-57R6ELF | Fixed Resistor, Thin Film, 0.25W, 57.6ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73D2B57R6ATN vs CRT1206-AX-57R6ELF |
RP73D2B57R6BTDF | RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 57.6ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RP73D2B57R6ATN vs RP73D2B57R6BTDF |