Part Details for RP73D2B44R2BTG by TE Connectivity
Overview of RP73D2B44R2BTG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2B44R2BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2367
|
Newark | Rp 2B 44R2 0.1% 15Ppm Cut Length |Holsworthy Te Connectivity RP73D2B44R2BTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 / $0.6060 | Buy Now |
DISTI #
RP73D2B44R2BTG-ND
|
DigiKey | RES SMD 44.2 OHM 0.1% 1/4W 1206 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.5111 | Buy Now |
DISTI #
8-1879254-2
|
Avnet Americas | Res Thin Film 1206 44.2 Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R - Bulk (Alt: 8-1879254-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
279-RP73D2B44R2BTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 44R2 0.1% 15PPM CUT LENGTH | 0 |
|
$0.4200 / $1.2800 | Order Now |
|
Onlinecomponents.com | RP 2B 44R2 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
DISTI #
8-1879254-2
|
Avnet Abacus | Res Thin Film 1206 44.2 Ohm 0.1% 1/4W �15ppm/�C Molded SMD SMD Paper T/R (Alt: 8-1879254-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2B 44R2 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
Part Details for RP73D2B44R2BTG
RP73D2B44R2BTG CAD Models
RP73D2B44R2BTG Part Data Attributes
|
RP73D2B44R2BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B44R2BTG
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 44.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B44R2BTG
This table gives cross-reference parts and alternative options found for RP73D2B44R2BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B44R2BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF06F44R2BC | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RP73D2B44R2BTG vs TF06F44R2BC |
RP73D2B44R2ATD | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B44R2BTG vs RP73D2B44R2ATD |
RNCH1206BTS44R2 | Fixed Resistor, Thin Film, 0.33W, 44.2ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B44R2BTG vs RNCH1206BTS44R2 |
WF12F44R2ATLQ | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B44R2BTG vs WF12F44R2ATLQ |
WF12F44R2BALQ | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B44R2BTG vs WF12F44R2BALQ |
RTX0644R2BCP3 | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B44R2BTG vs RTX0644R2BCP3 |
RNCF1206AKS44R2 | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B44R2BTG vs RNCF1206AKS44R2 |
RP73D2B44R2BTDG | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B44R2BTG vs RP73D2B44R2BTDG |
RP73D2B44R2BTDF | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B44R2BTG vs RP73D2B44R2BTDF |
RP73D2B44R2ATDF | Fixed Resistor, Thin Film, 0.25W, 44.2ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B44R2BTG vs RP73D2B44R2ATDF |