Part Details for RP73D2B3K32ATD by TE Connectivity
Overview of RP73D2B3K32ATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D2B3K32ATD
RP73D2B3K32ATD CAD Models
RP73D2B3K32ATD Part Data Attributes
|
RP73D2B3K32ATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B3K32ATD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B3K32ATD
This table gives cross-reference parts and alternative options found for RP73D2B3K32ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B3K32ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTNV3321N | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RP73D2B3K32ATD vs AR06BTNV3321N |
WF12F3321ATLQ | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B3K32ATD vs WF12F3321ATLQ |
RP73D2B3K32BTG | RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 3320ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | RP73D2B3K32ATD vs RP73D2B3K32BTG |
RNCH1206BTS3K32 | Fixed Resistor, Thin Film, 0.33W, 3320ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B3K32ATD vs RNCH1206BTS3K32 |
WF12F3321BALQ | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B3K32ATD vs WF12F3321BALQ |
RTX063321BCP4 | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B3K32ATD vs RTX063321BCP4 |
AR06BTNV3321 | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73D2B3K32ATD vs AR06BTNV3321 |
CRT1206-BX-3321ELF | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73D2B3K32ATD vs CRT1206-BX-3321ELF |
SF12F3321ATLQ | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B3K32ATD vs SF12F3321ATLQ |
RT1206WRC103K32L | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73D2B3K32ATD vs RT1206WRC103K32L |