Part Details for RP73D2B220KBTDF by TE Connectivity
Overview of RP73D2B220KBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D2B220KBTDF
RP73D2B220KBTDF CAD Models
RP73D2B220KBTDF Part Data Attributes
|
RP73D2B220KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B220KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B220KBTDF
This table gives cross-reference parts and alternative options found for RP73D2B220KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B220KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT1206BRC10220KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B220KBTDF vs RT1206BRC10220KL |
WF12F2203BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B220KBTDF vs WF12F2203BALQ |
AR06BTNV2203N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RP73D2B220KBTDF vs AR06BTNV2203N |
RP73D2B220KBTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 220000ohm, SURFACE MOUNT, 1206, CHIP | RP73D2B220KBTDF vs RP73D2B220KBTG |
ERA8KPB2203V | Panasonic Electronic Components | $1.1110 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B220KBTDF vs ERA8KPB2203V |
RNCF1206BTS220K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B220KBTDF vs RNCF1206BTS220K |
RP73D2B220KATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RP73D2B220KBTDF vs RP73D2B220KATDG |
SF12F2203ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B220KBTDF vs SF12F2203ATLQ |
RP73D2B220KBTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206 | RP73D2B220KBTDF vs RP73D2B220KBTN |
CRT1206-BX-2203EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RP73D2B220KBTDF vs CRT1206-BX-2203EAS |