Datasheets
RP73D2B174KBTG by: TE Connectivity

RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 174000ohm, SURFACE MOUNT, 1206, CHIP

Part Details for RP73D2B174KBTG by TE Connectivity

Overview of RP73D2B174KBTG by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for RP73D2B174KBTG

Part # Distributor Description Stock Price Buy
DISTI # 51R8335
Newark Resistor, Thin Film, 174Kohm 250Mw, 0.1%, Resistance:174Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B174KBTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.5670
  • 500 $0.4820
$0.4820 / $0.5670 Buy Now
DISTI # RP73D2B174KBTG-ND
DigiKey RES SMD 174K OHM 0.1% 1/4W 1206 Min Qty: 250 Lead time: 12 Weeks Container: Strip Temporarily Out of Stock
  • 250 $0.4978
$0.4978 Buy Now
DISTI # 2-1879265-8
Avnet Americas Res Thin Film 1206 174K Ohm 0.1% 1/4W ?15ppm/?C Molded SMD SMD Paper T/R - Bag (Alt: 2-1879265-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag 0
  • 250 $0.3913
  • 500 $0.3870
  • 1,000 $0.3836
  • 1,500 $0.3803
  • 2,000 $0.3769
$0.3769 / $0.3913 Buy Now
DISTI # 279-RP73D2B174KBTG
Mouser Electronics Thin Film Resistors - SMD RP 2B 174K 0.1% 15PPM CUT LENGTH RoHS: Compliant 0
  • 1 $1.2800
  • 10 $0.9090
  • 25 $0.8500
  • 50 $0.6880
  • 100 $0.6060
  • 250 $0.5110
  • 500 $0.4740
  • 1,000 $0.4700
  • 2,500 $0.4640
$0.4640 / $1.2800 Order Now
Onlinecomponents.com RP 2B 174K 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant 0
  • 250 $0.5428
  • 500 $0.5258
  • 1,000 $0.5023
  • 2,500 $0.4490
  • 5,000 $0.4125
  • 7,500 $0.4063
  • 10,000 $0.4002
  • 15,000 $0.3778
$0.3778 / $0.5428 Buy Now
DISTI # 2-1879265-8
Avnet Abacus Res Thin Film 1206 174K Ohm 0.1% 1/4W �15ppm/�C Molded SMD SMD Paper T/R (Alt: 2-1879265-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RP 2B 174K 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant 0
  • 250 $0.5428
  • 500 $0.5258
  • 1,000 $0.5023
  • 2,500 $0.4490
  • 5,000 $0.4125
  • 7,500 $0.4063
  • 10,000 $0.4002
  • 15,000 $0.3778
$0.3778 / $0.5428 Buy Now

Part Details for RP73D2B174KBTG

RP73D2B174KBTG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP73D2B174KBTG Part Data Attributes

RP73D2B174KBTG TE Connectivity
Buy Now Datasheet
Compare Parts:
RP73D2B174KBTG TE Connectivity RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 174000ohm, SURFACE MOUNT, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 10 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method TAPE
Physical Dimension 3.05mm x 1.55mm x .55mm
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 174000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RP73D2B174KBTG

This table gives cross-reference parts and alternative options found for RP73D2B174KBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B174KBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRT1206-AX-1743EAS Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RP73D2B174KBTG vs CRT1206-AX-1743EAS
CAR1206174KOHMS0.1%15PPMHP Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, Riedon RP73D2B174KBTG vs CAR1206174KOHMS0.1%15PPMHP
AR06BBNV1743 Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RP73D2B174KBTG vs AR06BBNV1743
RP73D2B174KATDG Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity RP73D2B174KBTG vs RP73D2B174KATDG
RP73D2B174KATDF Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity RP73D2B174KBTG vs RP73D2B174KATDF
AR06BBNV1743N Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, Viking Tech Corp RP73D2B174KBTG vs AR06BBNV1743N
AR06ABNV1743N Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, Viking Tech Corp RP73D2B174KBTG vs AR06ABNV1743N
AR06ATNV1743 Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RP73D2B174KBTG vs AR06ATNV1743
WF12F1743ATL Fixed Resistor, Thin Film, 0.125W, 174000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RP73D2B174KBTG vs WF12F1743ATL
CRT1206-BX-1743EAS Fixed Resistor, Thin Film, 0.25W, 174000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RP73D2B174KBTG vs CRT1206-BX-1743EAS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73D2B174KBTG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73D2B174KBTG by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73D2B174KBTG would you like to use for your alert(s)?
  • Please alert me when RP73D2B174KBTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73D2B174KBTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73D2B174KBTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73D2B174KBTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73D2B174KBTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73D2B174KBTG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: