RP73D2B118KATN
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206

Overview of RP73D2B118KATN by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RP73D2B118KATN by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73D2B118KATN by TE Connectivity

RP73D2B118KATN
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
118000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. RP73D2B118KATN
    TE Connectivity
    Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206
    VS

Alternate Parts for RP73D2B118KATN

This table gives cross-reference parts and alternative options found for RP73D2B118KATN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B118KATN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1206WRC10118KL Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RP73D2B118KATN vs RT1206WRC10118KL
RT1206BRC13118KL Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RP73D2B118KATN vs RT1206BRC13118KL
RT1206BRC07118KL Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RP73D2B118KATN vs RT1206BRC07118KL
RP73D2B118KATDG Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity RP73D2B118KATN vs RP73D2B118KATDG
WF12F1183ATLQ Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RP73D2B118KATN vs WF12F1183ATLQ
RP73D2B118KBTN Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206 TE Connectivity RP73D2B118KATN vs RP73D2B118KBTN
WF12F1183AALQ Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RP73D2B118KATN vs WF12F1183AALQ
RT1206WRC13118KL Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RP73D2B118KATN vs RT1206WRC13118KL
AR06BTNV1183N Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, Viking Tech Corp RP73D2B118KATN vs AR06BTNV1183N
CRT1206-BX-1183ELF Fixed Resistor, Thin Film, 0.25W, 118000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RP73D2B118KATN vs CRT1206-BX-1183ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73D2B118KATN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73D2B118KATN by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73D2B118KATN would you like to use for your alert(s)?
  • Please alert me when RP73D2B118KATN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73D2B118KATN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73D2B118KATN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73D2B118KATN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73D2B118KATN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73D2B118KATN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: