Part Details for RP73D2A365RBTDG by TE Connectivity
Overview of RP73D2A365RBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D2A365RBTDG
RP73D2A365RBTDG CAD Models
RP73D2A365RBTDG Part Data Attributes
|
RP73D2A365RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2A365RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73D2A365RBTDG
This table gives cross-reference parts and alternative options found for RP73D2A365RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2A365RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATNW3650N | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RP73D2A365RBTDG vs AR05ATNW3650N |
NTRH10A3650NTRF | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | RP73D2A365RBTDG vs NTRH10A3650NTRF |
RP73D2A365RBTDF | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A365RBTDG vs RP73D2A365RBTDF |
RP73D2A365RATG | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A365RBTDG vs RP73D2A365RATG |
RP73D2A365RATDG | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A365RBTDG vs RP73D2A365RATDG |
AR05BBNW3650N | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RP73D2A365RBTDG vs AR05BBNW3650N |
NTRH10B3650NTRF | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | RP73D2A365RBTDG vs NTRH10B3650NTRF |
AR05BBNW3650 | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73D2A365RBTDG vs AR05BBNW3650 |
CAR0805365OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RP73D2A365RBTDG vs CAR0805365OHMS0.05%15PPMHP |
CRT0805-BX-3650ELF | Fixed Resistor, Thin Film, 0.125W, 365ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73D2A365RBTDG vs CRT0805-BX-3650ELF |