Part Details for RP73D2A178KBTG by TE Connectivity
Overview of RP73D2A178KBTG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2A178KBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R6303
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 178 Kohm, 125 Mw, 0.1%, 150 V |Holsworthy Te Connectivity RP73D2A178KBTG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.5930 | Buy Now |
DISTI #
61M8667
|
Newark | Res, Thin Film, 178K, 0.1%, 0.125W, 0805, Resistance:178Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2A178KBTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7550 / $0.9490 | Buy Now |
DISTI #
RP73D2A178KBTG-ND
|
DigiKey | RES SMD 178K OHM 0.1% 1/8W 0805 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.5024 | Buy Now |
DISTI #
3-1879280-1
|
Avnet Americas | SMD Chip Resistor, 178 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Bag (Alt: 3-1879280-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.4211 / $0.5068 | Buy Now |
DISTI #
279-RP73D2A178KBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 178K 0.1% 15PPM CUT LENGTH | 0 |
|
$0.4460 / $1.2600 | Order Now |
|
Onlinecomponents.com | RP 2A 178K 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4007 / $0.5757 | Buy Now |
DISTI #
3-1879280-1
|
Avnet Abacus | SMD Chip Resistor, 178 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision (Alt: 3-1879280-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2A 178K 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4007 / $0.5757 | Buy Now |
Part Details for RP73D2A178KBTG
RP73D2A178KBTG CAD Models
RP73D2A178KBTG Part Data Attributes
|
RP73D2A178KBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2A178KBTG
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 178000ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73D2A178KBTG
This table gives cross-reference parts and alternative options found for RP73D2A178KBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2A178KBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ABNW1783N | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RP73D2A178KBTG vs AR05ABNW1783N |
NTRH10B1783NTRF | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | RP73D2A178KBTG vs NTRH10B1783NTRF |
NTRH10A1783NTRF | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | RP73D2A178KBTG vs NTRH10A1783NTRF |
RP73D2A178KATDF | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A178KBTG vs RP73D2A178KATDF |
RP73D2A178KATG | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A178KBTG vs RP73D2A178KATG |
AR05ATNW1783 | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73D2A178KBTG vs AR05ATNW1783 |
CRT0805-BX-1783EAS | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73D2A178KBTG vs CRT0805-BX-1783EAS |
CRT0805-AX-1783ELF | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73D2A178KBTG vs CRT0805-AX-1783ELF |
RP73D2A178KBTDG | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A178KBTG vs RP73D2A178KBTDG |
AR05ATNW1783N | Fixed Resistor, Thin Film, 0.125W, 178000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RP73D2A178KBTG vs AR05ATNW1783N |