Part Details for RP73D1J5R9ATDG by TE Connectivity
Overview of RP73D1J5R9ATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D1J5R9ATDG
RP73D1J5R9ATDG CAD Models
RP73D1J5R9ATDG Part Data Attributes
|
RP73D1J5R9ATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J5R9ATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 5.9ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 5.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J5R9ATDG
This table gives cross-reference parts and alternative options found for RP73D1J5R9ATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J5R9ATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D1J5R9ATDF | Fixed Resistor, Thin Film, 0.1W, 5.9ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73D1J5R9ATDG vs RP73D1J5R9ATDF |
RT0603BRC135R9L | Fixed Resistor, Thin Film, 0.1W, 5.9ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73D1J5R9ATDG vs RT0603BRC135R9L |
WF06F5R90BALQ | Fixed Resistor, Thin Film, 0.1W, 5.9ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73D1J5R9ATDG vs WF06F5R90BALQ |
WF06F5R90BTLQ | Fixed Resistor, Thin Film, 0.1W, 5.9ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73D1J5R9ATDG vs WF06F5R90BTLQ |
RP73D1J5R9ATD | Fixed Resistor, Thin Film, 0.1W, 5.9ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73D1J5R9ATDG vs RP73D1J5R9ATD |
RTW10C0603A5R90-RG70 | Fixed Resistor, Thin Film, 0.1W, 5.9ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73D1J5R9ATDG vs RTW10C0603A5R90-RG70 |
CAR06035.9OHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 5.9ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | RP73D1J5R9ATDG vs CAR06035.9OHMS0.1%15PPMHP |
RTW10C0603B5R90-RG70 | Fixed Resistor, Thin Film, 0.1W, 5.9ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73D1J5R9ATDG vs RTW10C0603B5R90-RG70 |
CRT0603-AX-5R90ELF | Fixed Resistor, Thin Film, 0.1W, 5.9ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73D1J5R9ATDG vs CRT0603-AX-5R90ELF |
RT0603BRC105R9L | Fixed Resistor, Thin Film, 0.1W, 5.9ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73D1J5R9ATDG vs RT0603BRC105R9L |