Part Details for RP73D1J4K7ATD by TE Connectivity
Overview of RP73D1J4K7ATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D1J4K7ATD
RP73D1J4K7ATD CAD Models
RP73D1J4K7ATD Part Data Attributes
|
RP73D1J4K7ATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J4K7ATD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J4K7ATD
This table gives cross-reference parts and alternative options found for RP73D1J4K7ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J4K7ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603P-4701-AB15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RP73D1J4K7ATD vs BLU0603P-4701-AB15 |
RP73D1J4K7BTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 4700ohm, SURFACE MOUNT, 0603, CHIP | RP73D1J4K7ATD vs RP73D1J4K7BTD |
PRC0603TC154.7K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | RP73D1J4K7ATD vs PRC0603TC154.7K+/-0.05% |
AR03BTNX4701 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603 | RP73D1J4K7ATD vs AR03BTNX4701 |
AR03ABNX4701N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | RP73D1J4K7ATD vs AR03ABNX4701N |
BLU0603P-4701-AT15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RP73D1J4K7ATD vs BLU0603P-4701-AT15 |
RP73D1J4K7BTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 4700ohm, SURFACE MOUNT, 0603, CHIP | RP73D1J4K7ATD vs RP73D1J4K7BTDF |
RNCF0603AKS4K70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RP73D1J4K7ATD vs RNCF0603AKS4K70 |
AMF06034K70.05%15PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RP73D1J4K7ATD vs AMF06034K70.05%15PPM/KNS |
AMF06034K70.05%15PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RP73D1J4K7ATD vs AMF06034K70.05%15PPM/KNP20 |