Part Details for RP73D1J3K01ATDF by TE Connectivity
Overview of RP73D1J3K01ATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D1J3K01ATDF
RP73D1J3K01ATDF CAD Models
RP73D1J3K01ATDF Part Data Attributes
|
RP73D1J3K01ATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J3K01ATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J3K01ATDF
This table gives cross-reference parts and alternative options found for RP73D1J3K01ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J3K01ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-3011-AT15Q | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J3K01ATDF vs BLU0603-3011-AT15Q |
BLU0603-3011-BT15Q | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J3K01ATDF vs BLU0603-3011-BT15Q |
RT0603BRC133K01L | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73D1J3K01ATDF vs RT0603BRC133K01L |
CRT0603-AX-3011ELF | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RP73D1J3K01ATDF vs CRT0603-AX-3011ELF |
RP73D1J3K01BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 3010ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73D1J3K01ATDF vs RP73D1J3K01BTG |
BLU0603-3011-BT15 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J3K01ATDF vs BLU0603-3011-BT15 |
BLU0603-3011-AT15W | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J3K01ATDF vs BLU0603-3011-AT15W |
PRC0603TTC15Y3.01K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J3K01ATDF vs PRC0603TTC15Y3.01K+-0.1% |
AR03BBNX3011N | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RP73D1J3K01ATDF vs AR03BBNX3011N |
BLU0603-3011-AB15 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J3K01ATDF vs BLU0603-3011-AB15 |