Part Details for RP73D1J39RATDF by TE Connectivity
Overview of RP73D1J39RATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D1J39RATDF
RP73D1J39RATDF CAD Models
RP73D1J39RATDF Part Data Attributes
|
RP73D1J39RATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J39RATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J39RATDF
This table gives cross-reference parts and alternative options found for RP73D1J39RATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J39RATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC1539R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 39ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J39RATDF vs PRC0603TTC1539R+/-0.1% |
CRT0603-BX-39R0EAS | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73D1J39RATDF vs CRT0603-BX-39R0EAS |
CRT0603-AX-39R0ELF | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73D1J39RATDF vs CRT0603-AX-39R0ELF |
RP73D1J39RBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 39ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73D1J39RATDF vs RP73D1J39RBTG |
RT0603BRC0739RL | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73D1J39RATDF vs RT0603BRC0739RL |
AR03ATNX0390N | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RP73D1J39RATDF vs AR03ATNX0390N |
WF06F39R0AALQ | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73D1J39RATDF vs WF06F39R0AALQ |
PRC0603TTC15Y39R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 39ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J39RATDF vs PRC0603TTC15Y39R+-0.05% |
RTW10C0603A39R0-RG70 | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73D1J39RATDF vs RTW10C0603A39R0-RG70 |
RTX0339R0BCP4 | Fixed Resistor, Thin Film, 0.1W, 39ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RP73D1J39RATDF vs RTX0339R0BCP4 |