Part Details for RP73D1J35K7BTDF by TE Connectivity
Overview of RP73D1J35K7BTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73D1J35K7BTDF
RP73D1J35K7BTDF CAD Models
RP73D1J35K7BTDF Part Data Attributes
|
RP73D1J35K7BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J35K7BTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 35700ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J35K7BTDF
This table gives cross-reference parts and alternative options found for RP73D1J35K7BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J35K7BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-3572-AT15Q | Fixed Resistor, Thin Film, 0.1W, 35700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J35K7BTDF vs BLU0603P-3572-AT15Q |
RTW10C0603A3572-RG70 | Fixed Resistor, Thin Film, 0.1W, 35700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73D1J35K7BTDF vs RTW10C0603A3572-RG70 |
AMF060335K70.05%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 35700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RP73D1J35K7BTDF vs AMF060335K70.05%15PPM/KNP10 |
AMF060335K70.1%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 35700ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RP73D1J35K7BTDF vs AMF060335K70.1%15PPM/KKP10 |
BLU0603ER-3572-AB15W | Fixed Resistor, Thin Film, 0.1W, 35700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J35K7BTDF vs BLU0603ER-3572-AB15W |
CRT0603-BX-3572ELF | Fixed Resistor, Thin Film, 0.1W, 35700ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RP73D1J35K7BTDF vs CRT0603-BX-3572ELF |
RP73D1J35K7BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 35700ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73D1J35K7BTDF vs RP73D1J35K7BTG |
AR03BTNX3572 | Fixed Resistor, Thin Film, 0.1W, 35700ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73D1J35K7BTDF vs AR03BTNX3572 |
RT0603WRC1335K7 | Fixed Resistor, Thin Film, 0.1W, 35700ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | RP73D1J35K7BTDF vs RT0603WRC1335K7 |
BLU0603-3572-AB15Q | Fixed Resistor, Thin Film, 0.1W, 35700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J35K7BTDF vs BLU0603-3572-AB15Q |