Part Details for RP73D1J16K2BTDG by TE Connectivity
Overview of RP73D1J16K2BTDG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D1J16K2BTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R9704
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 16.2 Kohm, 100 Mw, 0.1%, 50 V |Holsworthy Te Connectivity RP73D1J16K2BTDG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.5930 | Buy Now |
DISTI #
4-1879746-3
|
Avnet Americas | SMD Chip Resistor, 16.2 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 4-1879746-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.3997 / $0.4150 | Buy Now |
DISTI #
279-RP73D1J16K2BTDG
|
Mouser Electronics | Thin Film Resistors - SMD 16.2 kOhms .1% 15ppm .10 Watt 0603 RoHS: Compliant | 0 |
|
$0.4960 / $1.2300 | Order Now |
|
Onlinecomponents.com | RP 1J 16K2 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4625 / $0.6523 | Buy Now |
|
Master Electronics | RP 1J 16K2 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4625 / $0.6523 | Buy Now |
Part Details for RP73D1J16K2BTDG
RP73D1J16K2BTDG CAD Models
RP73D1J16K2BTDG Part Data Attributes
|
RP73D1J16K2BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J16K2BTDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 16200ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J16K2BTDG
This table gives cross-reference parts and alternative options found for RP73D1J16K2BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J16K2BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0603TTC15Y16.2K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | RP73D1J16K2BTDG vs PRC0603TTC15Y16.2K+-0.05% |
AMF060316K20.1%15PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RP73D1J16K2BTDG vs AMF060316K20.1%15PPM/KNP20 |
AMF060316K20.05%15PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RP73D1J16K2BTDG vs AMF060316K20.05%15PPM/KKS |
RT0603WRC1316K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 | RP73D1J16K2BTDG vs RT0603WRC1316K2 |
BLU0603P-1622-BB15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RP73D1J16K2BTDG vs BLU0603P-1622-BB15 |
AMF060316K20.05%15PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RP73D1J16K2BTDG vs AMF060316K20.05%15PPM/KNS |
CRT0603-BX-1622EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RP73D1J16K2BTDG vs CRT0603-BX-1622EAS |
RT0603BRC1316K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RP73D1J16K2BTDG vs RT0603BRC1316K2L |
PRC0603TTC1516.2K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | RP73D1J16K2BTDG vs PRC0603TTC1516.2K+/-0.05% |
RT0603WRC1316K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RP73D1J16K2BTDG vs RT0603WRC1316K2L |