Part Details for RP73D1J127KDTDG by TE Connectivity
Overview of RP73D1J127KDTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D1J127KDTDG
RP73D1J127KDTDG CAD Models
RP73D1J127KDTDG Part Data Attributes
|
RP73D1J127KDTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J127KDTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J127KDTDG
This table gives cross-reference parts and alternative options found for RP73D1J127KDTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J127KDTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DTNX1273 | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73D1J127KDTDG vs AR03DTNX1273 |
RT0603DRC13127KL | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73D1J127KDTDG vs RT0603DRC13127KL |
PRC0603TTC15X127K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J127KDTDG vs PRC0603TTC15X127K+-0.5% |
PRC0603TC15X127K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J127KDTDG vs PRC0603TC15X127K+-0.5% |
CAR0603127KOHMS0.5%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | RP73D1J127KDTDG vs CAR0603127KOHMS0.5%15PPMHP |
PRC0603TTC15Y127K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 127000ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J127KDTDG vs PRC0603TTC15Y127K+-0.5% |
AR03DBNX1273 | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73D1J127KDTDG vs AR03DBNX1273 |
PRC0603TC15Y127K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 127000ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J127KDTDG vs PRC0603TC15Y127K+-0.5% |
RP73D1J127KDTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 15ppm, 127000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73D1J127KDTDG vs RP73D1J127KDTDF |
RT0603DRC13127K | Fixed Resistor, Thin Film, 0.1W, 127000ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | RP73D1J127KDTDG vs RT0603DRC13127K |