Part Details for RP73D1E768RBTG by TE Connectivity
Overview of RP73D1E768RBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D1E768RBTG
RP73D1E768RBTG CAD Models
RP73D1E768RBTG Part Data Attributes
|
RP73D1E768RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1E768RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 768ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73D1E768RBTG
This table gives cross-reference parts and alternative options found for RP73D1E768RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1E768RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0402768OHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Riedon | RP73D1E768RBTG vs CAR0402768OHMS0.05%15PPM |
CPF0402B768RD1 | Fixed Resistor, Thin Film, 0.063W, 768ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73D1E768RBTG vs CPF0402B768RD1 |
AR0402768R+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73D1E768RBTG vs AR0402768R+-0.05%TCR15 |
RP73D1E768RBTD | Fixed Resistor, Thin Film, 0.063W, 768ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73D1E768RBTG vs RP73D1E768RBTD |
ACPP0402768RB15PPM | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ohmite Mfg Co | RP73D1E768RBTG vs ACPP0402768RB15PPM |
CRT0402-BX-7680GLF | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73D1E768RBTG vs CRT0402-BX-7680GLF |
AR02BPC5Y7680N | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73D1E768RBTG vs AR02BPC5Y7680N |
CRT0402-AX-7680GLF | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73D1E768RBTG vs CRT0402-AX-7680GLF |
PRC0402TTC15Y768R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | RP73D1E768RBTG vs PRC0402TTC15Y768R+-0.1% |
AR02ATRC5Y7680 | Fixed Resistor, Thin Film, 0.0625W, 768ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73D1E768RBTG vs AR02ATRC5Y7680 |