Part Details for RP73D1E64K9FTD by TE Connectivity
Overview of RP73D1E64K9FTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D1E64K9FTD
RP73D1E64K9FTD CAD Models
RP73D1E64K9FTD Part Data Attributes
|
RP73D1E64K9FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1E64K9FTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 64900ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RP73D1E64K9FTD
This table gives cross-reference parts and alternative options found for RP73D1E64K9FTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1E64K9FTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TTC15Y64.9K+-1% | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 25V, 1% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | RP73D1E64K9FTD vs PRC0402TTC15Y64.9K+-1% |
RN73D1EB6492F | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73D1E64K9FTD vs RN73D1EB6492F |
CPF0402F64K9D | Fixed Resistor, Thin Film, 0.063W, 64900ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73D1E64K9FTD vs CPF0402F64K9D |
RN73D1ETD6492F | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73D1E64K9FTD vs RN73D1ETD6492F |
CRT0402-FX-6492GLF | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73D1E64K9FTD vs CRT0402-FX-6492GLF |
CPF0402F64K9D1 | Fixed Resistor, Thin Film, 0.063W, 64900ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73D1E64K9FTD vs CPF0402F64K9D1 |
CAR040264.9KOHMS1%15PPM | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 25V, 1% +/-Tol, -15,15ppm/Cel, 0402, | Riedon | RP73D1E64K9FTD vs CAR040264.9KOHMS1%15PPM |
RN73D1ETP6492F | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73D1E64K9FTD vs RN73D1ETP6492F |
AR040264K9+-1%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 25V, 1% +/-Tol, 15ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73D1E64K9FTD vs AR040264K9+-1%TCR15 |
RP73D1E64K9FTDF | Fixed Resistor, Thin Film, 0.063W, 64900ohm, 25V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73D1E64K9FTD vs RP73D1E64K9FTDF |