RP73C3A634KBTG
TE Connectivity
Description: Fixed Resistor, Thin Film, 1W, 634000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512

Overview of RP73C3A634KBTG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RP73C3A634KBTG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73C3A634KBTG by TE Connectivity

RP73C3A634KBTG
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
Tape
Rated Power Dissipation (P)
1 W
Resistance
634000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RP73C3A634KBTG
    TE Connectivity
    Fixed Resistor, Thin Film, 1W, 634000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512
    VS

Alternate Parts for RP73C3A634KBTG

This table gives cross-reference parts and alternative options found for RP73C3A634KBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C3A634KBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73C3A634KBTN Fixed Resistor, Thin Film, 1W, 634000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512 TE Connectivity RP73C3A634KBTG vs RP73C3A634KBTN
BLU2512ER-6343-BT10 Fixed Resistor, Thin Film, 1W, 634000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 2512, RCD Components Inc RP73C3A634KBTG vs BLU2512ER-6343-BT10
BLU2512ER-6343-BT10W Fixed Resistor, Thin Film, 1W, 634000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 2512, RCD Components Inc RP73C3A634KBTG vs BLU2512ER-6343-BT10W
BLU2512P-6343-BT10W Fixed Resistor, Thin Film, 1W, 634000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 2512, RCD Components Inc RP73C3A634KBTG vs BLU2512P-6343-BT10W
BLU2512-6343-BB10 Fixed Resistor, Thin Film, 1W, 634000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 2512, RCD Components Inc RP73C3A634KBTG vs BLU2512-6343-BB10
WF25W6343BTLQ Fixed Resistor, Thin Film, 1W, 634000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RP73C3A634KBTG vs WF25W6343BTLQ
BLU2512-6343-BT10W Fixed Resistor, Thin Film, 1W, 634000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 2512, RCD Components Inc RP73C3A634KBTG vs BLU2512-6343-BT10W
BLU2512ER-6343-BB10Q Fixed Resistor, Thin Film, 1W, 634000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 2512, RCD Components Inc RP73C3A634KBTG vs BLU2512ER-6343-BB10Q
BLU2512ER-6343-BB10W Fixed Resistor, Thin Film, 1W, 634000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 2512, RCD Components Inc RP73C3A634KBTG vs BLU2512ER-6343-BB10W
BLU2512ER-6343-BB10 Fixed Resistor, Thin Film, 1W, 634000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 2512, RCD Components Inc RP73C3A634KBTG vs BLU2512ER-6343-BB10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73C3A634KBTG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73C3A634KBTG by TE Connectivity

  • Please alert me when RP73C3A634KBTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73C3A634KBTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73C3A634KBTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73C3A634KBTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73C3A634KBTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73C3A634KBTG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: