Part Details for RP73C3A12KBTG by TE Connectivity
Overview of RP73C3A12KBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C3A12KBTG
RP73C3A12KBTG CAD Models
RP73C3A12KBTG Part Data Attributes
|
RP73C3A12KBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C3A12KBTG
TE Connectivity
Fixed Resistor, Thin Film, 1W, 12000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73C3A12KBTG
This table gives cross-reference parts and alternative options found for RP73C3A12KBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C3A12KBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C3A12KATG | Fixed Resistor, Thin Film, 1W, 12000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2512 | TE Connectivity | RP73C3A12KBTG vs RP73C3A12KATG |
BLU2512P-1202-BB10Q | Fixed Resistor, Thin Film, 1W, 12000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 2512, | RCD Components Inc | RP73C3A12KBTG vs BLU2512P-1202-BB10Q |
BLU2512-1202-BT10W | Fixed Resistor, Thin Film, 1W, 12000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 2512, | RCD Components Inc | RP73C3A12KBTG vs BLU2512-1202-BT10W |
BLU2512ER-1202-BB10 | Fixed Resistor, Thin Film, 1W, 12000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 2512, | RCD Components Inc | RP73C3A12KBTG vs BLU2512ER-1202-BB10 |
BLU2512P-1202-AT10W | Fixed Resistor, Thin Film, 1W, 12000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 2512, | RCD Components Inc | RP73C3A12KBTG vs BLU2512P-1202-AT10W |
BLU2512-1202-AT10Q | Fixed Resistor, Thin Film, 1W, 12000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 2512, | RCD Components Inc | RP73C3A12KBTG vs BLU2512-1202-AT10Q |
WF25W1202BALQ | Fixed Resistor, Thin Film, 1W, 12000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RP73C3A12KBTG vs WF25W1202BALQ |
BLU2512-1202-BT10 | Fixed Resistor, Thin Film, 1W, 12000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 2512, | RCD Components Inc | RP73C3A12KBTG vs BLU2512-1202-BT10 |
BLU2512P-1202-AB10W | Fixed Resistor, Thin Film, 1W, 12000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 2512, | RCD Components Inc | RP73C3A12KBTG vs BLU2512P-1202-AB10W |
BLU2512ER-1202-AT10Q | Fixed Resistor, Thin Film, 1W, 12000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 2512, | RCD Components Inc | RP73C3A12KBTG vs BLU2512ER-1202-AT10Q |