Part Details for RP73C2H59KATE by TE Connectivity
Overview of RP73C2H59KATE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2H59KATE
RP73C2H59KATE CAD Models
RP73C2H59KATE Part Data Attributes
|
RP73C2H59KATE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2H59KATE
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 59000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2H59KATE
This table gives cross-reference parts and alternative options found for RP73C2H59KATE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2H59KATE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR10BBBO5902N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 59000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | RP73C2H59KATE vs AR10BBBO5902N |
AR10ABBO5902 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 59000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | RP73C2H59KATE vs AR10ABBO5902 |
PRC2010TTC1059K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 59000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2010, | RP73C2H59KATE vs PRC2010TTC1059K+/-0.05% |
PRC2010TTC10O59K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 59000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | RP73C2H59KATE vs PRC2010TTC10O59K+-0.1% |
RNCF2010BTT59K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 59000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | RP73C2H59KATE vs RNCF2010BTT59K0 |
PRC2010TC10O59K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 59000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | RP73C2H59KATE vs PRC2010TC10O59K+-0.05% |
AR10BTBO5902N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 59000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | RP73C2H59KATE vs AR10BTBO5902N |
AR10BTBO5902 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 59000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | RP73C2H59KATE vs AR10BTBO5902 |
PRC2010TC1059K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 59000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2010, | RP73C2H59KATE vs PRC2010TC1059K+/-0.05% |
HPTF2010-UN-5902BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 59000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | RP73C2H59KATE vs HPTF2010-UN-5902BT |