Part Details for RP73C2E73K2ATDF by TE Connectivity
Overview of RP73C2E73K2ATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2E73K2ATDF
RP73C2E73K2ATDF CAD Models
RP73C2E73K2ATDF Part Data Attributes
|
RP73C2E73K2ATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2E73K2ATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 73200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2E73K2ATDF
This table gives cross-reference parts and alternative options found for RP73C2E73K2ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2E73K2ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1210ATT73K2 | Fixed Resistor, Thin Film, 0.33W, 73200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73C2E73K2ATDF vs RNCF1210ATT73K2 |
RTX127322BBP4 | Fixed Resistor, Thin Film, 0.25W, 73200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RP73C2E73K2ATDF vs RTX127322BBP4 |
RN732ETTED7322B10 | Fixed Resistor, Thin Film, 0.25W, 73200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C2E73K2ATDF vs RN732ETTED7322B10 |
RN732ELTE7322B10 | Fixed Resistor, Thin Film, 0.25W, 73200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73C2E73K2ATDF vs RN732ELTE7322B10 |
RN73H2ETTD7322B10 | Fixed Resistor, Metal Film, 0.25W, 73200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C2E73K2ATDF vs RN73H2ETTD7322B10 |
AR13BTBO7322N | Fixed Resistor, Thin Film, 0.333W, 73200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | RP73C2E73K2ATDF vs AR13BTBO7322N |
RP73C2E73K2ATG | Fixed Resistor, Thin Film, 0.3W, 73200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E73K2ATDF vs RP73C2E73K2ATG |
RN73H2ETTE7322A10 | Fixed Resistor, Metal Film, 0.25W, 73200ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C2E73K2ATDF vs RN73H2ETTE7322A10 |
RN732ELTDD7322B10 | Fixed Resistor, Thin Film, 0.25W, 73200ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73C2E73K2ATDF vs RN732ELTDD7322B10 |
PRC1210TTC10O73.2K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 73200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | RP73C2E73K2ATDF vs PRC1210TTC10O73.2K+-0.1% |