Part Details for RP73C2E619KATDF by TE Connectivity
Overview of RP73C2E619KATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2E619KATDF
RP73C2E619KATDF CAD Models
RP73C2E619KATDF Part Data Attributes
|
RP73C2E619KATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2E619KATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 619000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2E619KATDF
This table gives cross-reference parts and alternative options found for RP73C2E619KATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2E619KATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2E619KBTDF | Fixed Resistor, Thin Film, 0.3W, 619000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E619KATDF vs RP73C2E619KBTDF |
RP73C2E619KATD | Fixed Resistor, Thin Film, 0.33W, 619000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E619KATDF vs RP73C2E619KATD |
RP73C2E619KATG | Fixed Resistor, Thin Film, 0.3W, 619000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E619KATDF vs RP73C2E619KATG |
RP73C2E619KATDG | Fixed Resistor, Thin Film, 0.3W, 619000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E619KATDF vs RP73C2E619KATDG |
HPTF1210-UN-6193BT | Fixed Resistor, Thin Film, 0.33W, 619000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73C2E619KATDF vs HPTF1210-UN-6193BT |
RTW30B1210B6193-RG70 | Fixed Resistor, Thin Film, 0.333W, 619000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73C2E619KATDF vs RTW30B1210B6193-RG70 |
RP73C2E619KBTD | Fixed Resistor, Thin Film, 0.33W, 619000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E619KATDF vs RP73C2E619KBTD |