Part Details for RP73C2E43R2BTG by TE Connectivity
Overview of RP73C2E43R2BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2E43R2BTG
RP73C2E43R2BTG CAD Models
RP73C2E43R2BTG Part Data Attributes
|
RP73C2E43R2BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2E43R2BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 43.2ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 43.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2E43R2BTG
This table gives cross-reference parts and alternative options found for RP73C2E43R2BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2E43R2BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13BBBO43R2 | Fixed Resistor, Thin Film, 0.3333W, 43.2ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73C2E43R2BTG vs AR13BBBO43R2 |
RTW30B1210A43R2-RG70 | Fixed Resistor, Thin Film, 0.333W, 43.2ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73C2E43R2BTG vs RTW30B1210A43R2-RG70 |
PRC1210TTC10O43.2R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 43.2ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | RP73C2E43R2BTG vs PRC1210TTC10O43.2R+-0.05% |
NTRH15A43R2BTRF | Fixed Resistor, Thin Film, 0.333W, 43.2ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | NIC Components Corp | RP73C2E43R2BTG vs NTRH15A43R2BTRF |
AR13BTBO43R2N | Fixed Resistor, Thin Film, 0.333W, 43.2ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | RP73C2E43R2BTG vs AR13BTBO43R2N |
PRC1210TC10O43.2R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 43.2ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | RP73C2E43R2BTG vs PRC1210TC10O43.2R+-0.05% |
AR13ABBO43R2N | Fixed Resistor, Thin Film, 0.333W, 43.2ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | RP73C2E43R2BTG vs AR13ABBO43R2N |
AR13ABBO43R2 | Fixed Resistor, Thin Film, 0.3333W, 43.2ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73C2E43R2BTG vs AR13ABBO43R2 |
RNCF1210BTT43R2 | Fixed Resistor, Thin Film, 0.33W, 43.2ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73C2E43R2BTG vs RNCF1210BTT43R2 |
RP73C2E43R2BTD | Fixed Resistor, Thin Film, 0.33W, 43.2ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E43R2BTG vs RP73C2E43R2BTD |