Part Details for RP73C2E17K8ATDG by TE Connectivity
Overview of RP73C2E17K8ATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2E17K8ATDG
RP73C2E17K8ATDG CAD Models
RP73C2E17K8ATDG Part Data Attributes
|
RP73C2E17K8ATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2E17K8ATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 17800ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2E17K8ATDG
This table gives cross-reference parts and alternative options found for RP73C2E17K8ATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2E17K8ATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTED1782A10 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C2E17K8ATDG vs RN732ETTED1782A10 |
RN732ELTDD1782B10 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73C2E17K8ATDG vs RN732ELTDD1782B10 |
RN732ELTDD1782A10 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73C2E17K8ATDG vs RN732ELTDD1782A10 |
RP73C2E17K8ATD | Fixed Resistor, Thin Film, 0.33W, 17800ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E17K8ATDG vs RP73C2E17K8ATD |
RN732ELTD1782B10 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73C2E17K8ATDG vs RN732ELTD1782B10 |
RN732ETTD1782A10 | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C2E17K8ATDG vs RN732ETTD1782A10 |
SF10W1782AALQ | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73C2E17K8ATDG vs SF10W1782AALQ |
PRC1210TTC1017.8K+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 17800ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Precision Resistive Products Inc | RP73C2E17K8ATDG vs PRC1210TTC1017.8K+/-0.1% |
RP73C2E17K8ATDF | Fixed Resistor, Thin Film, 0.3W, 17800ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E17K8ATDG vs RP73C2E17K8ATDF |
HPTF1210-UN-1782BT | Fixed Resistor, Thin Film, 0.33W, 17800ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73C2E17K8ATDG vs HPTF1210-UN-1782BT |