Part Details for RP73C2E100KBTDF by TE Connectivity
Overview of RP73C2E100KBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2E100KBTDF
RP73C2E100KBTDF CAD Models
RP73C2E100KBTDF Part Data Attributes
|
RP73C2E100KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2E100KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 100000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2E100KBTDF
This table gives cross-reference parts and alternative options found for RP73C2E100KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2E100KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX121003BBP4 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RP73C2E100KBTDF vs RTX121003BBP4 |
RP73C2E100KATDG | Fixed Resistor, Thin Film, 0.3W, 100000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E100KBTDF vs RP73C2E100KATDG |
RN73H2ETTD1003A10 | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73C2E100KBTDF vs RN73H2ETTD1003A10 |
RP73C2E100KATD | Fixed Resistor, Thin Film, 0.33W, 100000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E100KBTDF vs RP73C2E100KATD |
RTX121003BBP3 | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RP73C2E100KBTDF vs RTX121003BBP3 |
RNCF1210BKT100K | Fixed Resistor, Thin Film, 0.33W, 100000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73C2E100KBTDF vs RNCF1210BKT100K |